-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1301-9RG-ND
|
DigiKey | DC/DC CONVERTER 12V 48W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6 In Stock |
|
$705.2320 / $742.3500 | Buy Now |
DISTI #
784-AM1301-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Power Supply DCDC RoHS: Compliant | 0 |
|
$745.9200 | Order Now |
DISTI #
72061328
|
RS | POWER SUPPLY | Bel Power Solutions AM1301-9RG RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$682.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$570.2400 / $1,388.3300 | Buy Now |
DISTI #
000000000006358653
|
Sager | Isolated DC/DC Converters - Chassis Mount Power Supply DCDC Min Qty: 10 | 0 |
|
$653.3300 / $771.6500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 8-35VDCin, 12V 4A 48W, Enclosed, Chassis Mt | 50 |
|
$2,215.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM1301-9RG
Bel Power Solutions
Buy Now
|
Compare Parts:
AM1301-9RG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |