Part Details for AM1582B1580 by Anatech Electronics Inc
Overview of AM1582B1580 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM1582B1580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1582B1580TB-ND
|
DigiKey | 1582.5 MHZ CERAMIC BAND PASS FIL Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
15 In Stock |
|
$32.0250 | Buy Now |
Part Details for AM1582B1580
AM1582B1580 CAD Models
AM1582B1580 Part Data Attributes
|
AM1582B1580
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1582B1580
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 1582.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 18.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 15 | |
Width | 7.8 mm |