Part Details for AM15E-1218DZ by Aimtec
Overview of AM15E-1218DZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15E-1218DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9310
|
Newark | Dc-Dc Conv, 18V/-18V, 0.416A/-0.416A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:18V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-18V Rohs Compliant: Yes |Aimtec AM15E-1218DZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $25.1200 | Buy Now |
DISTI #
5245-AM15E-1218DZ-ND
|
DigiKey | DC DC CONVERTER +/-18V 14W Min Qty: 1 Lead time: 9 Weeks Container: Tube |
9 In Stock |
|
$19.3592 / $23.9300 | Buy Now |
DISTI #
AM15E-1218DZ
|
Avnet Americas | Module DC-DC 2-OUT 18V/-18V 0.4A/-0.4A 15W 5-Pin Bulk - Rail/Tube (Alt: AM15E-1218DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$16.0064 / $24.9636 | Buy Now |
DISTI #
AM15E-1218DZ
|
Avnet Americas | Module DC-DC 2-OUT 18V/-18V 0.4A/-0.4A 15W 5-Pin Bulk - Rail/Tube (Alt: AM15E-1218DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$16.0064 / $24.9636 | Buy Now |
DISTI #
000000000003463680
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$18.7500 / $25.1200 | Buy Now |
DISTI #
AM15E-1218DZ
|
Avnet Abacus | (Alt: AM15E-1218DZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM15E-1218DZ
AM15E-1218DZ CAD Models
AM15E-1218DZ Part Data Attributes:
|
AM15E-1218DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15E-1218DZ
Aimtec
DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 18; Output voltage max: 18; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ±0.4; Efficiency (%): 85; Max Capacitive load (µF): ±220; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -18V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 18.18 V | |
Output Voltage-Min | 17.82 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |