Part Details for AM1810EZWTA3 by Texas Instruments
Overview of AM1810EZWTA3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM1810EZWTA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1810EZWTA3-ND
|
DigiKey | IC MPU SITARA 375MHZ 361NFBGA Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0391 | Buy Now |
DISTI #
595-AM1810EZWTA3
|
Mouser Electronics | Microprocessors - MPU Sitara Processor RoHS: Compliant | 0 |
|
$23.9900 / $24.5400 | Order Now |
|
Ameya Holding Limited | IC MPU SITARA 375MHZ 361NFBGA | 905 |
|
RFQ | |
|
Chip1Cloud | IC MPU SITARA 375MHZ 361NFBGA / MPU AM18x RISC 32bit 375MHz 1.8V/3.3V 361-Pin NFBGA Tray | 1530 |
|
RFQ |
Part Details for AM1810EZWTA3
AM1810EZWTA3 CAD Models
AM1810EZWTA3 Part Data Attributes:
|
AM1810EZWTA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1810EZWTA3
Texas Instruments
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet, PROFIBUS 361-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 375 MHz | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |