Part Details for AM1A-1215DZ by Aimtec
Overview of AM1A-1215DZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1A-1215DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6966
|
Newark | Dc-Dc Conv, 15V/-15V, 0.033A/-0.033A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM1A-1215DZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $12.9700 | Buy Now |
DISTI #
AM1A-1215DZ
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.033A/0.033A 1W 5-Pin SIP Tube - Rail/Tube (Alt: AM1A-1215DZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.2594 / $12.8936 | Buy Now |
DISTI #
AM1A-1215DZ
|
Avnet Abacus | (Alt: AM1A-1215DZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1A-1215DZ
AM1A-1215DZ CAD Models
AM1A-1215DZ Part Data Attributes
|
AM1A-1215DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1A-1215DZ
Aimtec
DC/DC Converter; Product Weight (grams): 3; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.033; Efficiency (%): 80; Max Capacitive load (µF): ±330; Package type: SIP6; Mounting: PCB; W (in): 0.3; L (in): 0.67; H (in): 0.43; W (mm): 7.62; L (mm): 17; H (mm): 11; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 2800000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±2.0; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 150~550; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |