Part Details for AM1DS-0312SJZ by Aimtec
Overview of AM1DS-0312SJZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-0312SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9146
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Aimtec AM1DS-0312SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $7.9200 | Buy Now |
DISTI #
AM1DS-0312SJZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 8mA to 83mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-0312SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5982 / $2.5418 | Buy Now |
DISTI #
V99:2348_27544846
|
Arrow Electronics | Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$2.4210 / $2.7070 | Buy Now |
DISTI #
AM1DS-0312SJZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 8mA to 83mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-0312SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5982 / $2.5418 | Buy Now |
DISTI #
AM1DS-0312SJZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 12VDC, Iout: 83mA, SIP7 Min Qty: 1 | 0 |
|
$2.1700 / $2.3200 | RFQ |