AM1DS-0505SH60RZ
Aimtec
Description: DC-DC Regulated Power Supply Module

Overview of AM1DS-0505SH60RZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AM1DS-0505SH60RZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK2334
Newark Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-0505SH60RZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.2200
  • 100 $7.4000
  • 200 $6.8800
  • 500 $6.4600
  • 1,000 $6.1400
$6.1400 / $8.2200 Buy Now
DISTI # 5245-AM1DS-0505SH60RZ-ND
DigiKey 1W 5V DC/DC Converter Min Qty: 1 Lead time: 13 Weeks Container: Tube 11
In Stock
  • 1 $6.3300
  • 10 $5.5670
  • 25 $5.2884
  • 50 $5.0868
  • 100 $4.8931
  • 250 $4.6481
  • 500 $4.4710
  • 1,000 $4.3006
$4.3006 / $6.3300 Buy Now
DISTI # AM1DS-0505SH60RZ
Avnet Americas Module DC-DC Single 5V 200mA 1W Through Hole 6-Pin SIP - Rail/Tube (Alt: AM1DS-0505SH60RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # AM1DS-0505SH60RZ
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 0
  • 1 $6.3100
$6.3100 RFQ
DISTI # 000000000006402582
Sager Isolated DC/DC Converters - Through Hole Min Qty: 15 0
  • 15 $5.8800
  • 100 $5.2800
  • 200 $4.9100
  • 500 $4.6200
  • 1,000 $4.3800
$4.3800 / $5.8800 Buy Now

CAD Models for AM1DS-0505SH60RZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1DS-0505SH60RZ by Aimtec

AM1DS-0505SH60RZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
81%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSIP-T4
Length
19.5 mm
Line Regulation-Max
1.2%
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/7,.05
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
10.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
6 mm
Want to compare parts?
  1. AM1DS-0505SH60RZ
    Aimtec
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1DS-0505SH60RZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1DS-0505SH60RZ by Aimtec

Select Manufacturer
Which Manufacturer of AM1DS-0505SH60RZ would you like to use for your alert(s)?
  • Please alert me when AM1DS-0505SH60RZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1DS-0505SH60RZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1DS-0505SH60RZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1DS-0505SH60RZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1DS-0505SH60RZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1DS-0505SH60RZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: