Part Details for AM1LS-0309DJZTR by Aimtec
Overview of AM1LS-0309DJZTR by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LS-0309DJZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2426
|
Newark | Dc/Dc Converter/Pcs/Reel |Aimtec AM1LS-0309DJZTR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $3.8600 | Buy Now |
DISTI #
AM1LS-0309DJZTR
|
Avnet Americas | Module DC-DC 2-OUT ±9V ±5mA to ±56mA 0.5W Surface Mount 6-Pin SMD T/R - Tape and Reel (Alt: AM1LS-0309DJZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2326 / $2.7406 | Buy Now |
DISTI #
AM1LS-0309DJZTR
|
Avnet Americas | Module DC-DC 2-OUT ±9V ±5mA to ±56mA 0.5W Surface Mount 6-Pin SMD T/R - Tape and Reel (Alt: AM1LS-0309DJZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2326 / $2.7406 | Buy Now |
DISTI #
000000000006388300
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$2.6200 / $3.5400 | Buy Now |
Part Details for AM1LS-0309DJZTR
AM1LS-0309DJZTR CAD Models
AM1LS-0309DJZTR Part Data Attributes:
|
AM1LS-0309DJZTR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-0309DJZTR
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |