Part Details for AM1SS-1215SZ by Aimtec
Overview of AM1SS-1215SZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-1215SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8793
|
Newark | Pcs/Tube |Aimtec AM1SS-1215SZ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.6200 | Buy Now |
DISTI #
2721-AM1SS-1215SZ-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
80 In Stock |
|
$4.8899 / $5.5200 | Buy Now |
DISTI #
AM1SS-1215SZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube - Rail/Tube (Alt: AM1SS-1215SZ) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.9280 / $4.5866 | Buy Now |
DISTI #
AM1SS-1215SZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube - Rail/Tube (Alt: AM1SS-1215SZ) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.9280 / $4.5866 | Buy Now |
DISTI #
000000000003464900
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.4300 / $4.6200 | Buy Now |
DISTI #
AM1SS-1215SZ
|
Avnet Abacus | (Alt: AM1SS-1215SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1SS-1215SZ
AM1SS-1215SZ CAD Models
AM1SS-1215SZ Part Data Attributes:
|
AM1SS-1215SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-1215SZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.0666; Efficiency (%): 75; Max Capacitive load (µF): 100; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |