Part Details for AM20EW-2424S-NZ by Aimtec
Overview of AM20EW-2424S-NZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM20EW-2424S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0722
|
Newark | Dc-Dc Converter, 24V, 0.854A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:854Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Aimtec AM20EW-2424S-NZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $18.1700 | Buy Now |
DISTI #
2721-AM20EW-2424S-NZ-ND
|
DigiKey | DC DC CONVERTER 24V 20W Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM20EW-2424S-NZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 24VDC, Iout: 834mA, 2"x1" Min Qty: 1 | 0 |
|
$16.6900 / $19.7500 | RFQ |
DISTI #
AM20EW-2424S-NZ
|
Avnet Abacus | (Alt: AM20EW-2424S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4063148
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.854A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.4963 / $28.0988 | Buy Now |
DISTI #
4063148
|
Farnell | DC-DC CONVERTER, 24V, 0.854A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$23.0779 / $27.2591 | Buy Now |
Part Details for AM20EW-2424S-NZ
AM20EW-2424S-NZ CAD Models
AM20EW-2424S-NZ Part Data Attributes:
|
AM20EW-2424S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20EW-2424S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 26; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 0.834; Efficiency (%): 90; Max Capacitive load (µF): 500; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |