Part Details for AM21L48-70PC by AMD
Overview of AM21L48-70PC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM21L48-70PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 798 |
|
RFQ | ||
|
Quest Components | 1K X 4 STANDARD SRAM, 70 ns, PDIP18 | 294 |
|
Buy Now |
Part Details for AM21L48-70PC
AM21L48-70PC CAD Models
AM21L48-70PC Part Data Attributes
|
AM21L48-70PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM21L48-70PC
AMD
Standard SRAM, 1KX4, 70ns, NMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.987 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM21L48-70PC
This table gives cross-reference parts and alternative options found for AM21L48-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM21L48-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2148-70PCB | Standard SRAM, 1KX4, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM21L48-70PC vs AM2148-70PCB |
AM2149-70DE | Standard SRAM, 1KX4, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM21L48-70PC vs AM2149-70DE |
AM2148-70PC | Standard SRAM, 1KX4, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM21L48-70PC vs AM2148-70PC |
AM2149-70/BVA | Standard SRAM, 1KX4, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM21L48-70PC vs AM2149-70/BVA |
AM21L48-70PCB | Standard SRAM, 1KX4, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM21L48-70PC vs AM21L48-70PCB |
AM2148-70/BVA | Standard SRAM, 1KX4, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM21L48-70PC vs AM2148-70/BVA |