-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25906-1-ND
|
DigiKey | IC DRIVER 4/0 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5612 In Stock |
|
$0.5200 / $1.3900 | Buy Now |
DISTI #
595-AM26C31IDBR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Drvr RoHS: Compliant | 3749 |
|
$0.5370 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF LINE DVR 16-SSOP | 47000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRIVER 4/0 16SSOP | 154 |
|
$0.8641 / $1.2529 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 184 |
|
$0.7935 / $0.9251 | Buy Now |
|
LCSC | SSOP-16-208mil RS-485/RS-422 ICs ROHS | 154 |
|
$0.8817 / $1.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C31IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31IDBR
Texas Instruments
Quadruple differential line driver 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AM26C31IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31CDBRE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | AM26C31IDBR vs AM26C31CDBRE4 |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | AM26C31IDBR vs AM26C31CDBRG4 |
AM26C31CDBLE | Quadruple Differential Line Driver 16-SSOP 0 to 70 | Texas Instruments | AM26C31IDBR vs AM26C31CDBLE |
AM26C31CDBR | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | AM26C31IDBR vs AM26C31CDBR |