Datasheets
AM27C512-125DC by:

UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Part Details for AM27C512-125DC by AMD

Overview of AM27C512-125DC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AM27C512-125DC

Part # Distributor Description Stock Price Buy
Bristol Electronics   13
RFQ
Quest Components EPROM, 64K x 8, 28 Pin, Ceramic, DIP 3
Buy Now
Velocity Electronics Our Stock 2
RFQ

Part Details for AM27C512-125DC

AM27C512-125DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM27C512-125DC Part Data Attributes

AM27C512-125DC AMD
Buy Now Datasheet
Compare Parts:
AM27C512-125DC AMD UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description WDIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 120 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.1475 mm
Memory Density 524288 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.588 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for AM27C512-125DC

This table gives cross-reference parts and alternative options found for AM27C512-125DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-125DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM27C512L-120DEB UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512-125DC vs AM27C512L-120DEB
AM27C512L-125DC UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512-125DC vs AM27C512L-125DC
AM27C512-120DIB UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion AM27C512-125DC vs AM27C512-120DIB
MX27C512DC-12 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Macronix International Co Ltd AM27C512-125DC vs MX27C512DC-12
M27C512-12F6 64KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12F6
AT27C512R-12DM/883 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C512-125DC vs AT27C512R-12DM/883
M27C512-12F3X 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12F3X
AM27C512-120DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion AM27C512-125DC vs AM27C512-120DI
M27C512-12XF3X 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12XF3X
TMS27C512-120JE 64KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27C512-125DC vs TMS27C512-120JE
Part Number Description Manufacturer Compare
AT27C512R-12DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C512-125DC vs AT27C512R-12DI
TMS27C512-120JE4 64KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27C512-125DC vs TMS27C512-120JE4
AM27C512-120DIB UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion AM27C512-125DC vs AM27C512-120DIB
AT27LV512R-12DC UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C512-125DC vs AT27LV512R-12DC
AS27C512-12JI UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Micross Components AM27C512-125DC vs AS27C512-12JI
MX27C512DC-12 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Macronix International Co Ltd AM27C512-125DC vs MX27C512DC-12
M27C512-12F6 64KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12F6
M27C512-12XF3X 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12XF3X
M27C512-12XF1 64KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28 STMicroelectronics AM27C512-125DC vs M27C512-12XF1
AM27C512L-125DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512-125DC vs AM27C512L-125DI

AM27C512-125DC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C512-125DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C512-125DC by AMD

  • Please alert me when AM27C512-125DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27C512-125DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C512-125DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27C512-125DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C512-125DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C512-125DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: