Part Details for AM27PS191/B3A by AMD
Overview of AM27PS191/B3A by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AM27PS191/B3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27PS191/B3A-ND
|
DigiKey | IC PROM 16KBIT PARALLEL 28CLCC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$93.7500 | Buy Now |
|
Rochester Electronics | AM27PS191 - OTP ROM, 2KX8, 75ns - Dual marked (5962-85526013A) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$80.4500 / $94.6500 | Buy Now |
Part Details for AM27PS191/B3A
AM27PS191/B3A CAD Models
AM27PS191/B3A Part Data Attributes
|
AM27PS191/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27PS191/B3A
AMD
OTP ROM, 2KX8, 75ns, Bipolar, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 75 ns | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27PS191/B3A
This table gives cross-reference parts and alternative options found for AM27PS191/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS191/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53RS1681L883B | OTP ROM, 2KX8, 35ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | AM27PS191/B3A vs 53RS1681L883B |
AM27S45LCB-S | OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191/B3A vs AM27S45LCB-S |
CY7C293A-50LMB | OTP ROM, 2KX8, 50ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | AM27PS191/B3A vs CY7C293A-50LMB |
AM27S47ALC-S | OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191/B3A vs AM27S47ALC-S |
QP7C291A-35LMB | OTP ROM, 2KX8, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | AM27PS191/B3A vs QP7C291A-35LMB |
63S1681L | OTP ROM, 2KX8, 50ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | AM27PS191/B3A vs 63S1681L |
QP7C291A-35LI | OTP ROM, 2KX8, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | AM27PS191/B3A vs QP7C291A-35LI |
MB7138EWCV | OTP ROM, 2KX8, 55ns, Bipolar, CQCC28, METAL SEALED, CERAMIC, LCC-28 | FUJITSU Semiconductor Limited | AM27PS191/B3A vs MB7138EWCV |
AM27PS191ALC-S | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191/B3A vs AM27PS191ALC-S |
CY7C291A-50LI | OTP ROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27PS191/B3A vs CY7C291A-50LI |