Part Details for AM27PS191APC by AMD
Overview of AM27PS191APC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AM27PS191APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27PS191APC-ND
|
DigiKey | IC PROM 16KBIT PARALLEL 24DIP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$19.5000 | Buy Now |
|
Rochester Electronics | AM27PS191 - OTP ROM, 2KX8, 50ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$16.7400 / $19.6900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 85 |
|
RFQ |
Part Details for AM27PS191APC
AM27PS191APC CAD Models
AM27PS191APC Part Data Attributes
|
AM27PS191APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27PS191APC
AMD
OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27PS191APC
This table gives cross-reference parts and alternative options found for AM27PS191APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS191APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S190DC | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27PS191APC vs AM27S190DC |
AM27S190PC | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | AM27PS191APC vs AM27S190PC |
AM27S190PCB | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | AM27PS191APC vs AM27S190PCB |
AM27S290DC | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27PS191APC vs AM27S290DC |
CY7C292A-50PC | OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.600 INCH, DIP-24 | Cypress Semiconductor | AM27PS191APC vs CY7C292A-50PC |
CY7C292AL-50PC | OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.600 INCH, DIP-24 | Cypress Semiconductor | AM27PS191APC vs CY7C292AL-50PC |
AM27S190DCB | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27PS191APC vs AM27S190DCB |
CY7C292A-50DC | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | AM27PS191APC vs CY7C292A-50DC |
AM27S290PC | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | AM27PS191APC vs AM27S290PC |
AM27S191PC | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27PS191APC vs AM27S191PC |