Part Details for AM27S21A/B2A by AMD
Overview of AM27S21A/B2A by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27S21A/B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S21A/B2A-ND
|
DigiKey | IC PROM 1KBIT PARALLEL 20CLCC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$19.5700 | Buy Now |
|
Rochester Electronics | AM27S21 - OTP ROM, 256X4, 40ns - Dual marked (5962-87788022A) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 584 |
|
$16.8000 / $19.7600 | Buy Now |
Part Details for AM27S21A/B2A
AM27S21A/B2A CAD Models
AM27S21A/B2A Part Data Attributes:
|
AM27S21A/B2A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S21A/B2A
AMD
OTP ROM, 256X4, 40ns, Bipolar, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM27S21A/B2A
This table gives cross-reference parts and alternative options found for AM27S21A/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S21A/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S141AL | OTP ROM, 256X4, 40ns, CMOS, MQCC20, | Monolithic Memories (RETIRED) | AM27S21A/B2A vs 53S141AL |
53S141AL883B | OTP ROM, 256X4, 40ns, CMOS, MQCC20, | Monolithic Memories (RETIRED) | AM27S21A/B2A vs 53S141AL883B |
AM27S21A/B2C | OTP ROM, 256X4, 40ns, Bipolar, CQCC20, CERAMIC, LCC-20 | AMD | AM27S21A/B2A vs AM27S21A/B2C |