Part Details for AM27S35/BLA by AMD
Overview of AM27S35/BLA by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S35FM/B | Rochester Electronics LLC | AM27S35 - 8192 Bit Bipolar Registered PROM |
Price & Stock for AM27S35/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S35/BLA-ND
|
DigiKey | IC PROM 8KBIT PARALLEL 24CDIP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$26.7200 | Buy Now |
DISTI #
AM27S35/BLA
|
Avnet Americas | 1KX8 OTPROM, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 - Rail/Tube (Alt: AM27S35/BLA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 58 Partner Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$24.0000 | Buy Now |
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 3527 |
|
$37.5000 / $50.0000 | Buy Now |
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 18 |
|
$53.2238 / $62.6162 | Buy Now |
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 11 |
|
$90.0000 / $97.5000 | Buy Now |
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 5 |
|
$26.0000 | Buy Now |
|
Rochester Electronics | AM27S35 - OTP ROM, 1KX8 - Dual marked (5962-8670601LA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$22.9300 / $26.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for AM27S35/BLA
AM27S35/BLA CAD Models
AM27S35/BLA Part Data Attributes
|
AM27S35/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S35/BLA
AMD
OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S35/BLA
This table gives cross-reference parts and alternative options found for AM27S35/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S35APC | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35APC |
AM27S35DCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35DCB |
AM27S35ADCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35ADCB |
AM27S35PC | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35PC |
5962-8670602LA | OTP ROM, 1KX8, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 | AMD | AM27S35/BLA vs 5962-8670602LA |
AM27S35PCB | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35PCB |
AM27S35APCB | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35APCB |
AM27S35A/BLA | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM27S35/BLA vs AM27S35A/BLA |
AM27S35A/BLA | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35A/BLA |
AM27S35ADC | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35/BLA vs AM27S35ADC |