Part Details for AM27S35PC by AMD
Overview of AM27S35PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S35PC-ND
|
DigiKey | IC PROM 8KBIT PARALLEL 24DIP Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$8.5900 | Buy Now |
DISTI #
AM27S35PC
|
Avnet Americas | 1KX8 OTPROM, CQCC32, CERAMIC, LCC-32 - Rail/Tube (Alt: AM27S35PC) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 43 Partner Stock |
|
$7.0200 / $8.6700 | Buy Now |
|
Rochester Electronics | AM27S35 - OTP ROM, 1KX8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$7.3700 / $8.6700 | Buy Now |
Part Details for AM27S35PC
AM27S35PC CAD Models
AM27S35PC Part Data Attributes
|
AM27S35PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S35PC
AMD
OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.242 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S35PC
This table gives cross-reference parts and alternative options found for AM27S35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S35APC | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35PC vs AM27S35APC |
AM27S35DCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35PC vs AM27S35DCB |
AM27S35ADCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35PC vs AM27S35ADCB |
5962-8670602LA | OTP ROM, 1KX8, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 | AMD | AM27S35PC vs 5962-8670602LA |
AM27S35PCB | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35PC vs AM27S35PCB |
AM27S35APCB | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S35PC vs AM27S35APCB |
AM27S35A/BLA | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM27S35PC vs AM27S35A/BLA |
AM27S35A/BLA | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35PC vs AM27S35A/BLA |
AM27S35ADC | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S35PC vs AM27S35ADC |