Part Details for AM2940/BXA by AMD
Overview of AM2940/BXA by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2940/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SEQUENTIAL ADDRESS GENERATOR, 28 Pin, Ceramic, DIP | 32 |
|
$148.9120 / $186.1400 | Buy Now |
|
Quest Components | SEQUENTIAL ADDRESS GENERATOR, 28 Pin, Ceramic, DIP | 32 |
|
$148.9120 / $186.1400 | Buy Now |
Part Details for AM2940/BXA
AM2940/BXA CAD Models
AM2940/BXA Part Data Attributes
|
AM2940/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2940/BXA
AMD
Micro Peripheral IC, Bipolar, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |