Part Details for AM2971ADC by Rochester Electronics LLC
Overview of AM2971ADC by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2971ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM2971 - Microprocessor Circuit, CMOS, CDIP24 RoHS: Not Compliant Status: Rochester Suspended Min Qty: 1 | 64 |
|
$30.9800 / $36.4400 | Buy Now |
Part Details for AM2971ADC
AM2971ADC CAD Models
AM2971ADC Part Data Attributes
|
AM2971ADC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2971ADC
Rochester Electronics LLC
SPECIALTY MICROPROCESSOR CIRCUIT, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.0675 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |