Datasheets
AM29C01JC by: AMD

Bit-Slice Processor, 4-Bit, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for AM29C01JC by AMD

Overview of AM29C01JC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AM29C01JC

Part # Distributor Description Stock Price Buy
Quest Components   4
  • 1 $21.6000
  • 2 $20.1600
  • 5 $19.2000
$19.2000 / $21.6000 Buy Now

Part Details for AM29C01JC

AM29C01JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29C01JC Part Data Attributes

AM29C01JC AMD
Buy Now Datasheet
Compare Parts:
AM29C01JC AMD Bit-Slice Processor, 4-Bit, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Clock Frequency-Max 32.26 MHz
External Data Bus Width 4
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR

Alternate Parts for AM29C01JC

This table gives cross-reference parts and alternative options found for AM29C01JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C01JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
29F01QCQR Bit-Slice Processor, 4-Bit, Bipolar, PQCC44, PLASTIC, CC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01QCQR
AM29C01JCB Bit-Slice Processor, 4-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM29C01JC vs AM29C01JCB
29F01QC Bit-Slice Processor, 4-Bit, Bipolar, PQCC44, PLASTIC, CC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01QC
CY7C901-31JC Bit-Slice Processor, 4-Bit, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor AM29C01JC vs CY7C901-31JC
Part Number Description Manufacturer Compare
IDT39C01DLB Bit-Slice Processor, 4-Bit, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc AM29C01JC vs IDT39C01DLB
29F01L1M Bit-Slice Processor, 4-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01L1M
29F01QCQR Bit-Slice Processor, 4-Bit, Bipolar, PQCC44, PLASTIC, CC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01QCQR
CY7C901-31JC Bit-Slice Processor, 4-Bit, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor AM29C01JC vs CY7C901-31JC
5962-8853503XC Bit-Slice Processor, 4-Bit, CMOS, CQCC44, CERAMIC, LCC-44 SRI International Sarnoff AM29C01JC vs 5962-8853503XC
AM2901CLMB Bit-Slice Processor, 4-Bit, TTL, CQCC44, LCC-44 AMD AM29C01JC vs AM2901CLMB
29F01L1MQB Bit-Slice Processor, 4-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01L1MQB
29F01L1CQR Bit-Slice Processor, 4-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01L1CQR
IDT39C01ELB Bit-Slice Processor, 4-Bit, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc AM29C01JC vs IDT39C01ELB
29F01QC Bit-Slice Processor, 4-Bit, Bipolar, PQCC44, PLASTIC, CC-44 Fairchild Semiconductor Corporation AM29C01JC vs 29F01QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C01JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C01JC by AMD

  • Please alert me when AM29C01JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29C01JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C01JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29C01JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C01JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C01JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: