Part Details for AM29C668-1JCTR by AMD
Overview of AM29C668-1JCTR by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29C668-1JCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C668-1JCTR-ND
|
DigiKey | DYNAMIC MEMORY CONTROLLER/DRIVER Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$11.5600 | Buy Now |
|
Rochester Electronics | AM29C668 - 4M Configurable Dynamic Memory Controller/Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$9.9200 / $11.6700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |
Part Details for AM29C668-1JCTR
AM29C668-1JCTR CAD Models
AM29C668-1JCTR Part Data Attributes:
|
AM29C668-1JCTR
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C668-1JCTR
AMD
DRAM Controller, 4M X 1, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 22 | |
Boundary Scan | NO | |
Bus Compatibility | 29000; 68000; IAPX | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Memory Organization | 4M X 1 | |
Number of Banks | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM29C668-1JCTR
This table gives cross-reference parts and alternative options found for AM29C668-1JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C668-1JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C668-1JC | DRAM Controller, 4M X 1, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C668-1JCTR vs AM29C668-1JC |