Part Details for AM29F010-55JC by AMD
Overview of AM29F010-55JC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F010-55JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 8 |
|
$2.3000 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 801 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
New Advantage Corporation | 128KX8 FLASH 5V PROM, 55ns, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 99 |
|
$1.2500 | Buy Now |
Part Details for AM29F010-55JC
AM29F010-55JC CAD Models
AM29F010-55JC Part Data Attributes:
|
AM29F010-55JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-55JC
AMD
Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | EMBEDDED ALGORITHM; HARDWARE DATA PROTECTION | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F010-55JC
This table gives cross-reference parts and alternative options found for AM29F010-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010A-55JC | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010-55JC vs AM29F010A-55JC |
SST29SF010-55-4C-NHE | 128K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | AM29F010-55JC vs SST29SF010-55-4C-NHE |
AM29F010A-55JC | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010-55JC vs AM29F010A-55JC |
AM29F010A-55JI | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010-55JC vs AM29F010A-55JI |
AT49F001AN-55JJ | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F010-55JC vs AT49F001AN-55JJ |
AM29F010-55JI | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010-55JC vs AM29F010-55JI |
AT49F001A-55JJ | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F010-55JC vs AT49F001A-55JJ |
SST39SF010A-55-4I-NHE | Flash, 128KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AM29F010-55JC vs SST39SF010A-55-4I-NHE |
AM29F010B-55JF | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F010-55JC vs AM29F010B-55JF |
AT49F001ANT-55JJ | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F010-55JC vs AT49F001ANT-55JJ |