Part Details for AM29LV160DB-70WCI by AMD
Overview of AM29LV160DB-70WCI by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV160DB-70WCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 1M x 16, 48 Pin, Plastic, BGA | 1 |
|
$4.8000 / $7.2000 | Buy Now |
Part Details for AM29LV160DB-70WCI
AM29LV160DB-70WCI CAD Models
AM29LV160DB-70WCI Part Data Attributes
|
AM29LV160DB-70WCI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB-70WCI
AMD
1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV160DB-70WCI
This table gives cross-reference parts and alternative options found for AM29LV160DB-70WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-70WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT-70WCI | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29LV160DT-70WCI |
M29W160DT70ZA6 | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV160DB-70WCI vs M29W160DT70ZA6 |
M29W160DT70ZA6E | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV160DB-70WCI vs M29W160DT70ZA6E |
AM29DL161DB70WCI | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29DL161DB70WCI |
AM29LV160DT70WCI | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29LV160DT70WCI |
AM29LV160DB70WCC | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160DB-70WCI vs AM29LV160DB70WCC |
M29W160DB70ZA1E | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV160DB-70WCI vs M29W160DB70ZA1E |
AM29DL162DT70WCI | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29DL162DT70WCI |
AM29LV160MB-70WCI | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29LV160MB-70WCI |
AM29LV160DT70WCE | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160DB-70WCI vs AM29LV160DT70WCE |