Part Details for AM2B-0515SH60-NZ by Aimtec
Overview of AM2B-0515SH60-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2B-0515SH60-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2B-0515SH60-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.133A 2W 6-Pin PDIP Tube (Alt: AM2B-0515SH60-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for AM2B-0515SH60-NZ
AM2B-0515SH60-NZ CAD Models
AM2B-0515SH60-NZ Part Data Attributes
|
AM2B-0515SH60-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2B-0515SH60-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 3.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 80; Package type: DIP16; Mounting: PCB; W (in): 0.6; L (in): 0.94; H (in): 0.32; W (mm): 15.24; L (mm): 23.86; H (mm): 8; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 6000; EMC compliance 1: EN 60601-1-2; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |