Part Details for AM2DS-0512SJZ by Aimtec
Overview of AM2DS-0512SJZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-0512SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9842
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Aimtec AM2DS-0512SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.6200 / $2.9100 | Buy Now |
DISTI #
AM2DS-0512SJZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 17mA to 167mA 2W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-0512SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2326 / $3.5074 | Buy Now |
DISTI #
AM2DS-0512SJZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 167mA, SIP7 Min Qty: 1 | 0 |
|
$3.7000 / $4.0000 | RFQ |
DISTI #
000000000006388485
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM2DS-0512SJZ
AM2DS-0512SJZ CAD Models
AM2DS-0512SJZ Part Data Attributes:
|
AM2DS-0512SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-0512SJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |