Part Details for AM2L-1215D-NZ by Aimtec
Overview of AM2L-1215D-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2L-1215D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2L-1215D-NZ
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 11-Pin SMD - Rail/Tube (Alt: AM2L-1215D-NZ) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2L-1215D-NZ
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 11-Pin SMD - Rail/Tube (Alt: AM2L-1215D-NZ) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2L-1215D-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 11-Pin SMD (Alt: AM2L-1215D-NZ) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Abacus - 0 |
|
Buy Now |
Part Details for AM2L-1215D-NZ
AM2L-1215D-NZ CAD Models
AM2L-1215D-NZ Part Data Attributes:
|
AM2L-1215D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2L-1215D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.067; Efficiency (%): 85; Package type: SMD; Mounting: PCB; W (in): 0.7; L (in): 0.7; H (in): 0.24; W (mm): 17.78; L (mm): 17.78; H (mm): 6; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-16/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES WITH -15 OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.7 mm |