Part Details for AM2L-2405SH60-NZ by Aimtec
Overview of AM2L-2405SH60-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2L-2405SH60-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2L-2405SH60-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 6-Pin SMD - Rail/Tube (Alt: AM2L-2405SH60-NZ) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2L-2405SH60-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 6-Pin SMD - Rail/Tube (Alt: AM2L-2405SH60-NZ) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2L-2405SH60-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.4A 2W 6-Pin SMD (Alt: AM2L-2405SH60-NZ) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |
Part Details for AM2L-2405SH60-NZ
AM2L-2405SH60-NZ CAD Models
AM2L-2405SH60-NZ Part Data Attributes:
|
AM2L-2405SH60-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2L-2405SH60-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 3.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 79; Package type: SMD; Mounting: PCB; W (in): 0.79; L (in): 0.94; H (in): 0.32; W (mm): 18.5; L (mm): 23.68; H (mm): 8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 1: EN 60601-1-2; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for AM2L-2405SH60-NZ
This table gives cross-reference parts and alternative options found for AM2L-2405SH60-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2L-2405SH60-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2DS-2405SH30-NZ | DC/DC Converter; Product Weight (grams): 2.4; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.27; L (in): 0.77; H (in): 0.39; W (mm): 7; L (mm): 19.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | AM2L-2405SH60-NZ vs AM2DS-2405SH30-NZ |
AM2DS-2405SJZ | DC-DC Unregulated Power Supply Module | Aimtec | AM2L-2405SH60-NZ vs AM2DS-2405SJZ |
AM2DS-2405SH30JZ | DC-DC Unregulated Power Supply Module | Aimtec | AM2L-2405SH60-NZ vs AM2DS-2405SH30JZ |