Part Details for AM2M-0505S-NZ by Aimtec
Overview of AM2M-0505S-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2M-0505S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0385
|
Newark | Pcs/Tube |Aimtec AM2M-0505S-NZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77786136
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin DIP Module RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 17 |
|
$6.4921 | Buy Now |
DISTI #
AM2M-0505S-NZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, DIP14 Min Qty: 1 | 17 |
|
$4.3500 / $4.6700 | Buy Now |
DISTI #
AM2M-0505S-NZ
|
Avnet Abacus | (Alt: AM2M-0505S-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for AM2M-0505S-NZ
AM2M-0505S-NZ CAD Models
AM2M-0505S-NZ Part Data Attributes
|
AM2M-0505S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2M-0505S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: DIP14; Mounting: PCB; W (in): 0.4; L (in): 0.8; H (in): 0.32; W (mm): 10.16; L (mm): 20.32; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-14/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |