Part Details for AM2M-0509DH30JZ by Aimtec
Overview of AM2M-0509DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2M-0509DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2840
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2M-0509DH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.6000 | Buy Now |
DISTI #
AM2M-0509DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±9V ±11mA to ±111mA 1W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM2M-0509DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5376 / $3.9760 | Buy Now |
DISTI #
V99:2348_27546538
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2223 | Americas - 5 |
|
$4.6850 / $5.1510 | Buy Now |
DISTI #
67565914
|
Verical | Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$4.6850 / $5.1510 | Buy Now |
DISTI #
AM2M-0509DH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: -9VDC, Uout2: 9VDC, DIP14 Min Qty: 1 | 0 |
|
$4.2500 / $4.5800 | RFQ |
DISTI #
000000000006388570
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |