Part Details for AM2M-0524DJZ by Aimtec
Overview of AM2M-0524DJZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2M-0524DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2853
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2M-0524DJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.6000 | Buy Now |
DISTI #
AM2M-0524DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±24V ±4mA to ±42mA 1.01W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM2M-0524DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5376 / $3.9760 | Buy Now |
DISTI #
V99:2348_27544874
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2223 | Americas - 5 |
|
$4.6850 / $5.1510 | Buy Now |
DISTI #
67561290
|
Verical | Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$5.8001 | Buy Now |
DISTI #
AM2M-0524DJZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: -24VDC, Uout2: 24VDC, THT Min Qty: 1 | 0 |
|
$4.2500 / $4.5800 | RFQ |
DISTI #
C1S115500063388
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$3.7900 / $4.3100 | Buy Now |