Part Details for AM2M-1215DH30JZ by Aimtec
Overview of AM2M-1215DH30JZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2M-1215DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0414
|
Newark | Dc-Dc Conv, 15V/-15V, 0.067A/-0.067A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM2M-1215DH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.6000 | Buy Now |
DISTI #
5245-AM2M-1215DH30JZ-ND
|
DigiKey | 2W DC/DC Converter Min Qty: 1 Container: Tube |
4 In Stock |
|
$3.0462 / $3.7800 | Buy Now |
DISTI #
AM2M-1215DH30JZ
|
Avnet Americas | Module DC to DC 2-OUT ±15V ±67mA 2W Through Hole 6-Pin DIP14 - Rail/Tube (Alt: AM2M-1215DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2814 / $3.5784 | Buy Now |
DISTI #
V99:2348_27544894
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$3.3830 | Buy Now |
DISTI #
AM2M-1215DH30JZ
|
Avnet Americas | Module DC to DC 2-OUT ±15V ±67mA 2W Through Hole 6-Pin DIP14 - Rail/Tube (Alt: AM2M-1215DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2814 / $3.5784 | Buy Now |
DISTI #
AM2M-1215DH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: -15VDC, Uout2: 15VDC Min Qty: 1 | 0 |
|
$3.2800 / $3.3000 | RFQ |
DISTI #
000000000006295069
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.6800 / $3.6000 | Buy Now |
Part Details for AM2M-1215DH30JZ
AM2M-1215DH30JZ CAD Models
AM2M-1215DH30JZ Part Data Attributes:
|
AM2M-1215DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2M-1215DH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |