Part Details for AM2Q-4812DZ by Aimtec
Overview of AM2Q-4812DZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2Q-4812DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2Q-4812DZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.065A/-0.065A 2W 5-Pin Tube - Rail/Tube (Alt: AM2Q-4812DZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2Q-4812DZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.065A/-0.065A 2W 5-Pin Tube - Rail/Tube (Alt: AM2Q-4812DZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2Q-4812DZ
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, AM2Q-Z Min Qty: 1 | 19 |
|
$7.4200 / $7.9800 | Buy Now |
DISTI #
AM2Q-4812DZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.065A/-0.065A 2W 5-Pin Tube - Rail/Tube (Alt: AM2Q-4812DZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003465564
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM2Q-4812DZ
AM2Q-4812DZ CAD Models
AM2Q-4812DZ Part Data Attributes
|
AM2Q-4812DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2Q-4812DZ
Aimtec
DC/DC Converter; Product Weight (grams): 10; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1.5; Max Output current (A): ±0.065; Efficiency (%): 80; Max Capacitive load (µF): ±100; Package type: 7mm (Encap.); Mounting: PCB; W (in): 0.7; L (in): 1.08; H (in): 0.28; W (mm): 18; L (mm): 27.5; H (mm): 7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 27.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | NO | |
Width | 18 mm |