Part Details for AM30K-4805S-NZ by Aimtec
Overview of AM30K-4805S-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30K-4805S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM30K-4805S-NZ
|
TME | Converter: DC/DC, 30W, Uin: 36÷75V, Uout: 5VDC, Iout: 6A, 2"x1,6" Min Qty: 1 | 1 |
|
$35.7000 / $38.4200 | Buy Now |
DISTI #
AM30K-4805S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP Bulk (Alt: AM30K-4805S-NZ) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now |
Part Details for AM30K-4805S-NZ
AM30K-4805S-NZ CAD Models
AM30K-4805S-NZ Part Data Attributes
|
AM30K-4805S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM30K-4805S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 45; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 6; Efficiency (%): 89; Max Capacitive load (µF): 10200; Package type: 2x1.6; Mounting: PCB; W (in): 1.6; L (in): 2; H (in): 0.44; W (mm): 40.6; L (mm): 50.8; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |