-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3385
|
Newark | Ic Mpu, Sitara Cortex A8, 1Ghz, 324Bga, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:324Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3358BZCZ100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$17.0800 | Buy Now |
DISTI #
296-35869-5-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1926 In Stock |
|
$12.9110 / $18.7000 | Buy Now |
DISTI #
595-AM3358BZCZ100
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant | 2259 |
|
$12.2400 / $18.5900 | Buy Now |
DISTI #
69888989
|
Verical | MPU AM335x RISC 32bit 1GHz 1.8V/3.3V 324-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 41 |
|
$12.0730 / $18.4280 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 1000MHZ, CMOS, PBGA324 | 8 |
|
$38.0000 / $40.0000 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 1.0GHZ 324NFBGA | 115695 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ | |
|
Chip1Cloud | IC MPU SITARA 1.0GHZ 324NFBGA | 1328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3358BZCZ100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3358BZCZ100
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3358BZCZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3358BZCZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3358BZCZA100 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3358BZCZ100 vs AM3358BZCZA100 |
AM3354BZCZ100 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3358BZCZ100 vs AM3354BZCZ100 |
AM3352BZCZA100 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3358BZCZ100 vs AM3352BZCZA100 |