Part Details for AM3500B1093 by Anatech Electronics Inc
Overview of AM3500B1093 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AM3500B1093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM3500B1093TB-ND
|
DigiKey | 3.5 GHZ MONOBLOCK CERAMIC BAND P Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
104 In Stock |
|
$58.5000 | Buy Now |
Part Details for AM3500B1093
AM3500B1093 CAD Models
AM3500B1093 Part Data Attributes:
|
AM3500B1093
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM3500B1093
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 10.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 6.2 mm |