Part Details for AM3892CCYG120 by Texas Instruments
Overview of AM3892CCYG120 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM3892CCYG120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3892CCYG120-ND
|
DigiKey | IC MPU SITARA 1.2GHZ 1031FCBGA Min Qty: 44 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$67.0986 | Buy Now |
|
Ameya Holding Limited | 528 |
|
RFQ |
Part Details for AM3892CCYG120
AM3892CCYG120 CAD Models
AM3892CCYG120 Part Data Attributes:
|
AM3892CCYG120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3892CCYG120
Texas Instruments
Sitara processor: Arm Cortex-A8, HDMI 1031-FCBGA 0 to 95
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FCBGA-1031 | |
Pin Count | 1031 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1031 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 1031 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1031,37X37,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 786432 | |
Seated Height-Max | 3.31 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |