Part Details for AM3O-2424SNZ-LM by Aimtec
Overview of AM3O-2424SNZ-LM by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3O-2424SNZ-LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1352
|
Newark | Pcs/Box |Aimtec AM3O-2424SNZ-LM Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $12.3900 | Buy Now |
DISTI #
2721-AM3O-2424SNZ-LM-ND
|
DigiKey | DC DC CONVERTER 24V 3W Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM3O-2424SNZ-LM
|
Avnet Americas | Module DC-DC 1-OUT 24V 125mA 3W Surface Mount 6-Pin DIP - Boxed Product (Development Kits) (Alt: AM3O-2424SNZ-LM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$7.8812 / $12.3114 | Buy Now |
DISTI #
AM3O-2424SNZ-LM
|
Avnet Americas | Module DC-DC 1-OUT 24V 125mA 3W Surface Mount 6-Pin DIP - Boxed Product (Development Kits) (Alt: AM3O-2424SNZ-LM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$7.8812 / $12.3114 | Buy Now |
DISTI #
AM3O-2424SNZ-LM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 24VDC, Iout: 125mA, SMT Min Qty: 90 | 0 |
|
$13.1600 | RFQ |
DISTI #
000000000006295175
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$9.2400 / $12.3900 | Buy Now |
Part Details for AM3O-2424SNZ-LM
AM3O-2424SNZ-LM CAD Models
AM3O-2424SNZ-LM Part Data Attributes:
|
AM3O-2424SNZ-LM
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3O-2424SNZ-LM
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-07-28 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, CE, IEC | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-G6 | |
Length | 25 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.4 mm |