Datasheets
AM3Q-4812SZ by: Aimtec

DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: 7mm (Encap.); Mounting: PCB; W (in): 0.9; L (in): 1.37; H (in): 0.28; W (mm): 23; L (mm): 35; H (mm): 7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1600000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous

Part Details for AM3Q-4812SZ by Aimtec

Overview of AM3Q-4812SZ by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM3Q-4812SZ

Part # Distributor Description Stock Price Buy
DISTI # AM3Q-4812SZ
Avnet Americas Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin Tube - Rail/Tube (Alt: AM3Q-4812SZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube 0
RFQ
DISTI # AM3Q-4812SZ
Avnet Americas Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin Tube - Rail/Tube (Alt: AM3Q-4812SZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube 0
RFQ
DISTI # AM3Q-4812SZ
Avnet Americas Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin Tube - Rail/Tube (Alt: AM3Q-4812SZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube 0
RFQ
DISTI # 000000000003700403
Sager Isolated DC/DC Converters - Through Hole 0
Buy Now

Part Details for AM3Q-4812SZ

AM3Q-4812SZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM3Q-4812SZ Part Data Attributes

AM3Q-4812SZ Aimtec
Buy Now Datasheet
Compare Parts:
AM3Q-4812SZ Aimtec DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: 7mm (Encap.); Mounting: PCB; W (in): 0.9; L (in): 1.37; H (in): 0.28; W (mm): 23; L (mm): 35; H (mm): 7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1600000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIMTEC INC
Package Description PACKAGE-5
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P5
Length 35 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 60 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.5 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 23 mm

AM3Q-4812SZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3Q-4812SZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3Q-4812SZ by Aimtec

  • Please alert me when AM3Q-4812SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM3Q-4812SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3Q-4812SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM3Q-4812SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3Q-4812SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3Q-4812SZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: