Part Details for AM417-427SD353 by Anatech Electronics Inc
Overview of AM417-427SD353 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM417-427SD353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM417-427SD353TR-ND
|
DigiKey | 417-427 MHz Saw Duplexer Min Qty: 38 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38 In Stock |
|
$20.5000 | Buy Now |
Part Details for AM417-427SD353
AM417-427SD353 CAD Models
AM417-427SD353 Part Data Attributes:
|
AM417-427SD353
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM417-427SD353
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.8 mm | |
Insertion Loss (Rx) | 4.8 dB | |
Insertion Loss (Tx) | 2.8 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 427.75 MHz | |
Transmit Center Frequency | 417.75 MHz | |
VSWR | 1.5 | |
Width | 5 mm |