Part Details for AM50E-2424SVZ by Aimtec
Overview of AM50E-2424SVZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM50E-2424SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2924
|
Newark | Dc-Dc Converter, 24V, 2.083A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.083A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Aimtec AM50E-2424SVZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2700 / $32.5200 | Buy Now |
DISTI #
2721-AM50E-2424SVZ-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$46.6500 / $56.1500 | Buy Now |
DISTI #
AM50E-2424SVZ
|
Avnet Americas | Module DC-DC 1-OUT 24V 2083mA 50W Through Hole 6-Pin DIP - Rail/Tube (Alt: AM50E-2424SVZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$20.7278 / $32.3192 | Buy Now |
DISTI #
AM50E-2424SVZ
|
TME | Converter: DC/DC, 50W, Uin: 18÷36V, Uout: 24VDC, Iout: 2.083A, 2"x1" Min Qty: 19 | 0 |
|
$37.3300 | RFQ |
Part Details for AM50E-2424SVZ
AM50E-2424SVZ CAD Models
AM50E-2424SVZ Part Data Attributes
|
AM50E-2424SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM50E-2424SVZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-02-25 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.083 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE;OUTPUT OVERCURRENT;OUTPUT OVERVOLTAGE;SHORTCIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 25.4 mm |