Microcontrollers and Processors
AM5K2E04XABDA4
Texas Instruments
Description: Sitara processor: quad-Arm Cortex-A15 1089-FCBGA -40 to 100

Overview of AM5K2E04XABDA4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AM5K2E04XABDA4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44719-ND
DigiKey IC MPU SITARA 1.4GHZ 1089FCBGA Min Qty: 40 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 40 $196.9112
$196.9112 Buy Now
DISTI # 595-AM5K2E04XABDA4
Mouser Electronics Microprocessors - MPU Sitara processor: quad-Arm Cortex-A15 1089-FCBGA -40 to 100 RoHS: Compliant 0
  • 40 $180.7000
$180.7000 Order Now

CAD Models for AM5K2E04XABDA4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM5K2E04XABDA4 by Texas Instruments

AM5K2E04XABDA4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
FBGA,
Reach Compliance Code
compliant
ECCN Code
5A002.A
Address Bus Width
16
Boundary Scan
YES
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B1089
JESD-609 Code
e1
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
5
Number of Terminals
1089
On Chip Data RAM Width
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
245
RAM (words)
2097152
Seated Height-Max
3.55 mm
Speed
1400 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM5K2E04XABDA4
    Texas Instruments
    Sitara processor: quad-Arm Cortex-A15 1089-FCBGA -40 to 100
    VS

Related Parts for AM5K2E04XABDA4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM5K2E04XABDA4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM5K2E04XABDA4 by Texas Instruments

Select Manufacturer
Which Manufacturer of AM5K2E04XABDA4 would you like to use for your alert(s)?
  • Please alert me when AM5K2E04XABDA4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM5K2E04XABDA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM5K2E04XABDA4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM5K2E04XABDA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM5K2E04XABDA4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM5K2E04XABDA4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: