-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM6442BSDGHAALV-ND
|
DigiKey | IC MPU 1GHZ 441FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
693 In Stock |
|
$17.5479 / $24.5400 | Buy Now |
DISTI #
595-AM6442BSDGHAALV
|
Mouser Electronics | Microprocessors - MPU Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105 RoHS: Compliant | 310 |
|
$18.4300 / $24.5400 | Buy Now |
|
Ameya Holding Limited | 1613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM6442BSDGHAALV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6442BSDGHAALV
Texas Instruments
Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-441 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B441 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 441 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA441,21X21,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.652 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 0.79 V | |
Supply Voltage-Min | 0.715 V | |
Supply Voltage-Nom | 0.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17.2 mm | |
uPs/uCs/Peripheral ICs Type | SoC |