Part Details for AM6TIW-2405DH30-RZ by Aimtec
Overview of AM6TIW-2405DH30-RZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TIW-2405DH30-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3393
|
Newark | Dc-Dc Converter, 5V/-5V, 0.6A/-0.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Aimtec AM6TIW-2405DH30-RZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $15.5000 | Buy Now |
DISTI #
AM6TIW-2405DH30-RZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP - Rail/Tube (Alt: AM6TIW-2405DH30-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.8698 / $15.4070 | Buy Now |
DISTI #
77785767
|
Verical | Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$19.4366 / $20.0000 | Buy Now |
DISTI #
AM6TIW-2405DH30-RZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP - Rail/Tube (Alt: AM6TIW-2405DH30-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.8698 / $15.4070 | Buy Now |
DISTI #
AM6TIW-2405DH30-RZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 15 |
|
$13.9100 / $15.1200 | Buy Now |
DISTI #
000000000004088795
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$11.5700 / $15.5000 | Buy Now |
DISTI #
AM6TIW-2405DH30-RZ
|
Avnet Abacus | (Alt: AM6TIW-2405DH30-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM6TIW-2405DH30-RZ
AM6TIW-2405DH30-RZ CAD Models
AM6TIW-2405DH30-RZ Part Data Attributes:
|
AM6TIW-2405DH30-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TIW-2405DH30-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.6; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.84; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ALSO AVAILABLE WITH - 5V OUTPUT VOLATGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |