Part Details for AM782B1184 by Anatech Electronics Inc
Overview of AM782B1184 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM782B1184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM782B1184TB-ND
|
DigiKey | 782 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
27 In Stock |
|
$71.0000 | Buy Now |
Part Details for AM782B1184
AM782B1184 CAD Models
AM782B1184 Part Data Attributes
|
AM782B1184
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM782B1184
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 782 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 17 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.7 | |
Width | 13 mm |