Part Details for AM7949-2JC by AMD
Overview of AM7949-2JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM7949-2JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
Buy Now |
Part Details for AM7949-2JC
AM7949-2JC CAD Models
AM7949-2JC Part Data Attributes:
|
AM7949-2JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7949-2JC
AMD
SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -21 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Neg Supply Voltage-Nom | -5 V | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 29 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM7949-2JC
This table gives cross-reference parts and alternative options found for AM7949-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7949-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7949-2JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | AM7949-2JC vs AM7949-2JC |
LE7949-3JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | Legerity | AM7949-2JC vs LE7949-3JC |
AM7949-1JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | AMD | AM7949-2JC vs AM7949-1JC |
AM7949-1JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | AM7949-2JC vs AM7949-1JC |
LE7949-2JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | Legerity | AM7949-2JC vs LE7949-2JC |
LE7949-4JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, LCC-32 | Legerity | AM7949-2JC vs LE7949-4JC |