Part Details for AM79C875KI by AMD
Overview of AM79C875KI by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C875KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, 100 Pin Plastic QFP | 9 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, 100 Pin Plastic QFP | 1 |
|
$20.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 1955 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 978 |
|
RFQ |
Part Details for AM79C875KI
AM79C875KI CAD Models
AM79C875KI Part Data Attributes:
|
AM79C875KI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C875KI
AMD
Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AM79C875KI
This table gives cross-reference parts and alternative options found for AM79C875KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C875KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C875KD | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | AMD | AM79C875KI vs AM79C875KD |