Part Details for AM79C940BJC by AMD
Overview of AM79C940BJC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C940BJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 79C940BJC | 26 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 79C940BJC | 160 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | 79C940BJC | 372 |
|
$16.2750 / $21.0000 | Buy Now |
DISTI #
AM79C940BJC
|
Direct Components, Inc. | 1 |
|
RFQ |
Part Details for AM79C940BJC
AM79C940BJC CAD Models
AM79C940BJC Part Data Attributes:
|
AM79C940BJC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C940BJC
AMD
LAN Controller, 4 Channel(s), CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.2862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 4 | |
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.2862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM79C940BJC
This table gives cross-reference parts and alternative options found for AM79C940BJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C940BJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C940BJCT | LAN Controller, 4 Channel(s), CMOS, PQCC84, PLASTIC, LCC-84 | AMD | AM79C940BJC vs AM79C940BJCT |
AM79C940AJC | LAN Controller, 4 Channel(s), CMOS, PQCC84, PLASTIC, LCC-84 | AMD | AM79C940BJC vs AM79C940AJC |