Part Details for AM79C961KC by AMD
Overview of AM79C961KC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM79C961KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Node Controller, 132 Pin, TQFP | 221 |
|
$9.7200 / $18.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, TQFP | 28 |
|
$30.1500 / $33.5000 | Buy Now |
|
ComSIT USA | PCNET-ISA JUMPERLESS SINGLE-CHIP ETHERNET CONTROLLER FOR ISA LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP13 RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 76 |
|
RFQ |
Part Details for AM79C961KC
AM79C961KC CAD Models
AM79C961KC Part Data Attributes:
|
AM79C961KC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C961KC
AMD
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP13, CARRIER RING, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | CARRIER RING, PLASTIC, QFP-132 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | YES | |
Bus Compatibility | ISA; EISA | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F13 | |
JESD-609 Code | e0 | |
Length | 24.0792 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 13 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Equivalence Code | TPAK132,1.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.0792 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM79C961KC
This table gives cross-reference parts and alternative options found for AM79C961KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C961KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C960KC | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP120, CARRIER RING, PLASTIC, QFP-120 | AMD | AM79C961KC vs AM79C960KC |
AM79C960KCW | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP120, PLASTIC, QFP-120 | AMD | AM79C961KC vs AM79C960KCW |