Part Details for AM882B1391 by Anatech Electronics Inc
Overview of AM882B1391 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM882B1391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM882B1391TB-ND
|
DigiKey | 882.5 MHZ CERAMIC BAND PASS FILT Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$51.0000 | Buy Now |
Part Details for AM882B1391
AM882B1391 CAD Models
AM882B1391 Part Data Attributes
|
AM882B1391
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM882B1391
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 882.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.7 | |
Width | 13 mm |